Similar

ADS7805PBG4 | |
|---|---|
DigiKey Part Number | ADS7805PBG4-ND |
Manufacturer | |
Manufacturer Product Number | ADS7805PBG4 |
Description | IC ADC 16BIT 28-PDIP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7805PBG4 Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -25°C ~ 85°C |
Number of Inputs 1 | Package / Case 28-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 28-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8505IBDW | Texas Instruments | 58 | 296-18676-5-ND | 29,73000 € | Similar |


