Similar
Similar

ADS7800KP | |
|---|---|
DigiKey Part Number | ADS7800KP-ND |
Manufacturer | |
Manufacturer Product Number | ADS7800KP |
Description | IC ADC 12BIT 24-PDIP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7800KP Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type Internal |
Part Status Obsolete | Voltage - Supply, Analog 5V, -11.4V ~ 16.5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 333k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 24-DIP (0.300", 7.62mm) |
Input Type Single Ended | Supplier Device Package 24-PDIP |
Data Interface Parallel | Mounting Type Through Hole |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS774KU | Texas Instruments | 0 | 296-35560-5-ND | 76,20525 € | Similar |
| ADS8504IBDW | Texas Instruments | 183 | 296-18219-5-ND | 15,26000 € | Similar |
| ADS8508IBDW | Rochester Electronics, LLC | 40 | 2156-ADS8508IBDW-ND | 14,54000 € | Similar |



