ADS774JE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 60
Unit Price: 13,22000 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS774JE

DigiKey Part Number
296-32821-5-ND
Manufacturer
Manufacturer Product Number
ADS774JE
Description
IC ADC 12BIT 28-PDIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Datasheet
 Datasheet
EDA/CAD Models
ADS774JE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
5V, -16.5V ~ 5.5
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
125k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
1
Package / Case
28-DIP (0.300", 7.62mm)
Input Type
Single Ended
Supplier Device Package
28-PDIP
Data Interface
Parallel
Mounting Type
Through Hole
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS8508IBDWRochester Electronics, LLC602156-ADS8508IBDW-ND13,22000 €Similar
Obsolete
Marketplace Stock: 354 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

354In Stock
Ships from Rochester Electronics, LLC