
ADS7263SRHBT | |
|---|---|
DigiKey Part Number | 296-28187-2-ND - Tape & Reel (TR) 296-28187-1-ND - Cut Tape (CT) 296-28187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7263SRHBT |
Description | IC ADC 14BIT SAR 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4, 8 Input 2 SAR 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7263SRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.3V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,72000 € | 16,72 € |
| 10 | 13,32800 € | 133,28 € |
| 25 | 12,48120 € | 312,03 € |
| 100 | 11,55050 € | 1.155,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,83324 € | 2.458,31 € |
| Unit Price without VAT: | 16,72000 € |
|---|---|
| Unit Price with VAT: | 19,89680 € |

