
ADS7253IRTET | |
|---|---|
DigiKey Part Number | 296-38482-2-ND - Tape & Reel (TR) 296-38482-1-ND - Cut Tape (CT) 296-38482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7253IRTET |
Description | IC ADC 12BIT SAR 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7253IRTET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 10 | 6,07000 € | 60,70 € |
| 25 | 5,63600 € | 140,90 € |
| 100 | 5,15890 € | 515,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,93152 € | 1.232,88 € |
| 500 | 4,79448 € | 2.397,24 € |
| 750 | 4,72588 € | 3.544,41 € |
| 1.250 | 4,64984 € | 5.812,30 € |
| 1.750 | 4,60540 € | 8.059,45 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |

