
ADS7253IPWR | |
|---|---|
DigiKey Part Number | 296-39859-2-ND - Tape & Reel (TR) 296-39859-1-ND - Cut Tape (CT) 296-39859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7253IPWR |
Description | IC ADC 12BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7253IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 2 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | Serial | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 € | 6,53 € |
| 10 | 5,04800 € | 50,48 € |
| 25 | 4,67720 € | 116,93 € |
| 100 | 4,26990 € | 426,99 € |
| 250 | 4,07560 € | 1.018,90 € |
| 500 | 3,95850 € | 1.979,25 € |
| 1.000 | 3,86214 € | 3.862,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,78286 € | 7.565,72 € |
| Unit Price without VAT: | 6,53000 € |
|---|---|
| Unit Price with VAT: | 7,77070 € |

