
ADS7250IRTET | |
|---|---|
DigiKey Part Number | 296-37982-2-ND - Tape & Reel (TR) 296-37982-1-ND - Cut Tape (CT) 296-37982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7250IRTET |
Description | IC ADC 12BIT 16-WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7250IRTET Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 750k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential | Package / Case 16-WFQFN Exposed Pad |
Data Interface Serial | Supplier Device Package 16-WQFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,64000 € | 7,64 € |
| 10 | 5,93400 € | 59,34 € |
| 25 | 5,50760 € | 137,69 € |
| 100 | 5,03860 € | 503,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,67480 € | 1.168,70 € |
| 500 | 4,54398 € | 2.271,99 € |
| 750 | 4,47844 € | 3.358,83 € |
| 1.250 | 4,40586 € | 5.507,32 € |
| 1.750 | 4,36343 € | 7.636,00 € |
| Unit Price without VAT: | 7,64000 € |
|---|---|
| Unit Price with VAT: | 9,09160 € |

