Parametric Equivalent

ADS7230IRSAT | |
|---|---|
DigiKey Part Number | 296-23665-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS7230IRSAT |
Description | IC ADC 12BIT 16-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7230IRSAT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.5V ~ 5.5V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 16-VQFN Exposed Pad |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 16-QFN (4x4) |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7230IRSAR | Texas Instruments | 0 | ADS7230IRSAR-ND | 4,75111 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,70132 € | 1.425,33 € |
| Unit Price without VAT: | 5,70132 € |
|---|---|
| Unit Price with VAT: | 6,78457 € |


