
ADS7057EVM-PDK | |
|---|---|
DigiKey Part Number | 296-48227-ND |
Manufacturer | |
Manufacturer Product Number | ADS7057EVM-PDK |
Description | EVAL BOARD FOR ADS7057 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7057 - 14 Bit 2.5M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 2 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2.5M | |
Data Interface | Serial, SPI | |
Input Range | 2.35 ~ 3.6V | |
Power (Typ) @ Conditions | 3.6mW @ 2.5MSPS | |
Utilized IC / Part | ADS7057 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,54000 € | 206,54 € |
| Unit Price without VAT: | 206,54000 € |
|---|---|
| Unit Price with VAT: | 245,78260 € |

