
ADS7044IDCUT | |
|---|---|
DigiKey Part Number | 296-39578-2-ND - Tape & Reel (TR) 296-39578-1-ND - Cut Tape (CT) 296-39578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7044IDCUT |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7044IDCUT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Input Type Differential | Supplier Device Package 8-VSSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,40800 € | 24,08 € |
| 25 | 2,21120 € | 55,28 € |
| 100 | 1,99470 € | 199,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,89148 € | 472,87 € |
| 500 | 1,82926 € | 914,63 € |
| 750 | 1,79808 € | 1.348,56 € |
| 1.250 | 1,76356 € | 2.204,45 € |
| 1.750 | 1,74338 € | 3.050,91 € |
| 2.500 | 1,72398 € | 4.309,95 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |

