
ADS7044IDCUR | |
|---|---|
DigiKey Part Number | 296-ADS7044IDCURTR-ND - Tape & Reel (TR) 296-ADS7044IDCURCT-ND - Cut Tape (CT) 296-ADS7044IDCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7044IDCUR |
Description | IC ADC 12BIT 8-VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS7044IDCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 1.65V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 10 | 2,06000 € | 20,60 € |
| 25 | 1,88760 € | 47,19 € |
| 100 | 1,69800 € | 169,80 € |
| 250 | 1,60760 € | 401,90 € |
| 500 | 1,58270 € | 791,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,45291 € | 4.358,73 € |
| 6.000 | 1,42579 € | 8.554,74 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,27250 € |




