Image for ADS7043IDCUR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7043IDCUR

DigiKey Part Number
296-39855-2-ND - Tape & Reel (TR)
296-39855-1-ND - Cut Tape (CT)
296-39855-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7043IDCUR
Description
IC ADC 12BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7043IDCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
1M
Number of Inputs
1
Input Type
Pseudo-Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
1.65V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.056
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,67000 €2,67 €
102,00000 €20,00 €
251,83280 €45,82 €
1001,64860 €164,86 €
2501,56080 €390,20 €
5001,50790 €753,95 €
1.0001,46435 €1.464,35 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,41058 €4.231,74 €
6.0001,38427 €8.305,62 €
Manufacturers Standard Package
Unit Price without VAT:2,67000 €
Unit Price with VAT:3,17730 €