
ADS7041EVM-PDK | |
|---|---|
DigiKey Part Number | 296-39576-ND |
Manufacturer | |
Manufacturer Product Number | ADS7041EVM-PDK |
Description | EVAL BOARD FOR ADS7041 |
Customer Reference | |
Detailed Description | ADS7041 - 10 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Texas Instruments | Data Interface SPI |
Packaging Box | Power (Typ) @ Conditions 0.189mW @ 1MSPS |
Part Status Obsolete | Utilized IC / Part ADS7041 |
Number of A/D Converters 1 | Contents Board(s), Cable(s) |
Number of Bits 10 | Base Product Number |



