8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7040IDCUT

DigiKey Part Number
296-ADS7040IDCUTTR-ND - Tape & Reel (TR)
296-ADS7040IDCUTCT-ND - Cut Tape (CT)
296-ADS7040IDCUTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7040IDCUT
Description
IC ADC 8BIT 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS7040IDCUT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Texas Instruments
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
1.65V ~ 3.6V
Number of Bits
8
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Input Type
Single Ended
Supplier Device Package
8-VSSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,24000 €12,40 €
251,12920 €28,23 €
1001,00690 €100,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,94864 €237,16 €
5000,91354 €456,77 €
7500,89595 €671,96 €
1.2500,87647 €1.095,59 €
1.7500,86509 €1.513,91 €
2.5000,85413 €2.135,32 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €