ADS6444IRGC25 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1.962
Unit Price: 136,41500 €
Datasheet
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6444IRGC25

DigiKey Part Number
ADS6444IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS6444IRGC25
Description
IC ADC 14BIT 64-VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS6444IRGC25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
4
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Obsolete
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
14
Voltage - Supply, Digital
3V ~ 3.6V
Sampling Rate (Per Second)
105M
Features
Simultaneous Sampling
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad
Data Interface
LVDS - Serial
Supplier Device Package
64-VQFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS6444IRGCTTexas Instruments1.962296-21944-2-ND136,41500 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types