
ADS6443EVM | |
|---|---|
DigiKey Part Number | ADS6443EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS6443EVM |
Description | ADS6443EVM |
Customer Reference | |
Detailed Description | ADS6443 - 14 Bit 80M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 300mW @ 80MSPS |
Part Status Obsolete | Utilized IC / Part ADS6443 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 80M |


