
ADS6425EVM | |
|---|---|
DigiKey Part Number | 296-30692-ND |
Manufacturer | |
Manufacturer Product Number | ADS6425EVM |
Description | EVAL MODULE FOR ADS6425 |
Customer Reference | |
Detailed Description | ADS6425 - 12 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 125M |
Manufacturer Texas Instruments | Data Interface Serial, Parallel |
Packaging Box | Input Range 2Vpp |
Part Status Obsolete | Utilized IC / Part ADS6425 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 12 | Base Product Number |


