ADS6424 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6424EVM

DigiKey Part Number
296-30691-ND
Manufacturer
Manufacturer Product Number
ADS6424EVM
Description
EVAL MODULE FOR ADS6424
Customer Reference
Detailed Description
ADS6424 - 12 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Number of A/D Converters
4
Number of Bits
12
Sampling Rate (Per Second)
105M
Data Interface
Serial, Parallel
Input Range
2Vpp
Power (Typ) @ Conditions
340mw @ 105MSPS
Utilized IC / Part
ADS6424
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.