Parametric Equivalent
Parametric Equivalent

ADS6422IRGC25 | |
|---|---|
DigiKey Part Number | 296-32018-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS6422IRGC25 |
Description | IC ADC 12BIT 64-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 4 Input 4 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS6422IRGC25 Models |
Category | Number of A/D Converters 4 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Serial | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS6422IRGCR | Texas Instruments | 0 | ADS6422IRGCR-ND | 50,72564 € | Parametric Equivalent |
| ADS6422IRGCT | Texas Instruments | 2.402 | 296-22080-2-ND | 56,98500 € | Parametric Equivalent |


