RF IC Receiver Cellular Sample Rates to 250MSPS 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS62PF49IRGCT

DigiKey Part Number
296-36549-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS62PF49IRGCT
Description
IC ADC 14BIT 250MSPS DL 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF IC Receiver Cellular Sample Rates to 250MSPS 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS62PF49IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Secondary Attributes
Sample Rates to 250MSPS
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
64-VFQFN Exposed Pad
Part Status
Active
Supplier Device Package
64-VQFN (9x9)
Function
Receiver
Base Product Number
RF Type
Cellular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250103,34124 €25.835,31 €
Manufacturers Standard Package
Unit Price without VAT:103,34124 €
Unit Price with VAT:122,97608 €

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC