Parametric Equivalent
Parametric Equivalent


ADS62P49IRGC25 | |
|---|---|
DigiKey Part Number | 296-32017-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62P49IRGC25 |
Description | IC ADC 14BIT 64-VQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P49IRGC25 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3.15V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 250M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS62P49IRGCR | Texas Instruments | 83.917 | ADS62P49IRGCR-ND | 256,24000 € | Parametric Equivalent |
| ADS62P49IRGCT | Texas Instruments | 379 | 296-24398-1-ND | 258,79000 € | Parametric Equivalent |


