14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS62P48IRGCT

DigiKey Part Number
296-ADS62P48IRGCTTR-ND - Tape & Reel (TR)
296-ADS62P48IRGCT-ND - Cut Tape (CT)
296-ADS62P48IRGCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS62P48IRGCT
Description
IC ADC 14BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS62P48IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.15V ~ 3.6V
Number of Bits
14
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
210M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad
Data Interface
LVDS - Parallel, Parallel
Supplier Device Package
64-VQFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250201,72604 €50.431,51 €
Manufacturers Standard Package
Unit Price without VAT:201,72604 €
Unit Price with VAT:240,05399 €

Other Suppliers on DigiKey

1.135In Stock
Ships from Rochester Electronics, LLC