
ADS62P48IRGCT | |
|---|---|
DigiKey Part Number | 296-ADS62P48IRGCTTR-ND - Tape & Reel (TR) 296-ADS62P48IRGCT-ND - Cut Tape (CT) 296-ADS62P48IRGCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS62P48IRGCT |
Description | IC ADC 14BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P48IRGCT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.15V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 210M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 201,72604 € | 50.431,51 € |
| Unit Price without VAT: | 201,72604 € |
|---|---|
| Unit Price with VAT: | 240,05399 € |

