
ADS62P44EVM | |
|---|---|
DigiKey Part Number | 296-45602-ND |
Manufacturer | |
Manufacturer Product Number | ADS62P44EVM |
Description | ADS62P44EVM |
Customer Reference | |
Detailed Description | ADS62P44 - 14 Bit 105M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 710mW @ 105MSPS |
Part Status Obsolete | Utilized IC / Part ADS62P44 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 105M |


