Parametric Equivalent
Parametric Equivalent

ADS62P43IRGC25 | |
|---|---|
DigiKey Part Number | ADS62P43IRGC25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62P43IRGC25 |
Description | IC ADC 14BIT 64-VQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P43IRGC25 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 80M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS62P43IRGCR | Texas Instruments | 0 | ADS62P43IRGCR-ND | 60,10221 € | Parametric Equivalent |
| ADS62P43IRGCT | Texas Instruments | 7.590 | 296-23136-2-ND | 66,98000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 48,58200 € | 1.214,55 € |
| 50 | 47,00240 € | 2.350,12 € |
| 75 | 46,21147 € | 3.465,86 € |
| 125 | 45,33464 € | 5.666,83 € |
| 175 | 44,82269 € | 7.843,97 € |
| Unit Price without VAT: | 48,58200 € |
|---|---|
| Unit Price with VAT: | 57,81258 € |


