ADS62P29IRGCT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 265
Unit Price: 118,12000 €
Datasheet
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS62P29IRGCT

DigiKey Part Number
296-24614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS62P29IRGCT
Description
IC ADC 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS62P29IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.15V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
250M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad
Data Interface
LVDS - Parallel, Parallel
Supplier Device Package
64-VQFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADS62P29IRGC25Texas Instruments265ADS62P29IRGC25-ND118,12000 €Parametric Equivalent
Available To Order
Check Lead Time
Marketplace Stock: 2 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250179,15744 €44.789,36 €
Manufacturers Standard Package
Unit Price without VAT:179,15744 €
Unit Price with VAT:213,19735 €

Other Suppliers on DigiKey

2In Stock
Ships from Rochester Electronics, LLC