Parametric Equivalent
Parametric Equivalent

ADS62P28IRGC25 | |
|---|---|
DigiKey Part Number | ADS62P28IRGC25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62P28IRGC25 |
Description | IC ADC 12BIT 64-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P28IRGC25 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 3.15V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 210M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS62P28IRGCR | Texas Instruments | 14.000 | ADS62P28IRGCR-ND | 106,33000 € | Parametric Equivalent |
| ADS62P28IRGCT | Texas Instruments | 500 | 296-24613-2-ND | 109,12500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,62480 € | 1.890,62 € |
| 50 | 73,34660 € | 3.667,33 € |
| 75 | 72,20507 € | 5.415,38 € |
| Unit Price without VAT: | 75,62480 € |
|---|---|
| Unit Price with VAT: | 89,99351 € |


