12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS62P23IRGCT

DigiKey Part Number
296-23162-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS62P23IRGCT
Description
IC ADC 12BIT 64-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS62P23IRGCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Texas Instruments
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
12
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
80M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
64-VFQFN Exposed Pad
Data Interface
LVDS - Parallel, Parallel
Supplier Device Package
64-VQFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 53.576 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25045,48216 €11.370,54 €
Manufacturers Standard Package
Unit Price without VAT:45,48216 €
Unit Price with VAT:54,12377 €

Other Suppliers on DigiKey

53.576In Stock
Ships from Rochester Electronics, LLC