Parametric Equivalent
Parametric Equivalent

ADS62P22IRGC25 | |
|---|---|
DigiKey Part Number | ADS62P22IRGC25-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62P22IRGC25 |
Description | IC ADC 12BIT 64-VQFN |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P22IRGC25 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Discontinued at DigiKey | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS62P22IRGCR | Texas Instruments | 1.960 | ADS62P22IRGCR-ND | 30,97875 € | Parametric Equivalent |
| ADS62P22IRGCT | Texas Instruments | 3.123 | 296-23161-2-ND | 38,44143 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 27,04040 € | 676,01 € |
| 50 | 26,06980 € | 1.303,49 € |
| 75 | 25,58360 € | 1.918,77 € |
| 125 | 25,04480 € | 3.130,60 € |
| 175 | 24,72994 € | 4.327,74 € |
| 250 | 24,42708 € | 6.106,77 € |
| Unit Price without VAT: | 27,04040 € |
|---|---|
| Unit Price with VAT: | 32,17808 € |


