Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS62P15IRGC25 | |
|---|---|
DigiKey Part Number | 296-32016-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62P15IRGC25 |
Description | IC ADC 11BIT 64-VQFN |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62P15IRGC25 Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 11 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS62C15IRGC25 | Texas Instruments | 25 | ADS62C15IRGC25-ND | 65,56250 € | Parametric Equivalent |
| ADS62C15IRGCR | Texas Instruments | 0 | ADS62C15IRGCR-ND | 69,12831 € | Parametric Equivalent |
| ADS62C15IRGCT | Texas Instruments | 2.000 | 296-23088-2-ND | 69,93250 € | Parametric Equivalent |
| ADS62P15IRGCT | Texas Instruments | 16.882 | 296-22892-2-ND | 38,58571 € | Parametric Equivalent |


