
ADS62P15EVM | |
|---|---|
DigiKey Part Number | 296-45601-ND |
Manufacturer | |
Manufacturer Product Number | ADS62P15EVM |
Description | ADS62P15EVM |
Customer Reference | |
Detailed Description | ADS62P15 - 11 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 1.22W @ 125MSPS |
Part Status Obsolete | Utilized IC / Part ADS62P15 |
Number of A/D Converters 2 | Contents Board(s) |
Number of Bits 11 | Base Product Number |
Sampling Rate (Per Second) 125M |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,77000 € | 281,77 € |
| Unit Price without VAT: | 281,77000 € |
|---|---|
| Unit Price with VAT: | 335,30630 € |


