
ADS62C17IRGCT | |
|---|---|
DigiKey Part Number | 296-24232-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62C17IRGCT |
Description | IC ADC 11BIT 64-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62C17IRGCT Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3.15V ~ 3.8V |
Number of Bits 11 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 200M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-VFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-VQFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 86,23724 € | 21.559,31 € |
| Unit Price without VAT: | 86,23724 € |
|---|---|
| Unit Price with VAT: | 102,62232 € |

