
ADS61JB46IRHAR | |
|---|---|
DigiKey Part Number | ADS61JB46IRHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS61JB46IRHAR |
Description | IC ADC 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter Input 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS61JB46IRHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 14 | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 48,66868 € | 121.671,70 € |
| Unit Price without VAT: | 48,66868 € |
|---|---|
| Unit Price with VAT: | 57,91573 € |

