Parametric Equivalent

ADS61JB23IRHAR | |
|---|---|
DigiKey Part Number | ADS61JB23IRHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS61JB23IRHAR |
Description | IC ADC 12BIT 40-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADS61JB23IRHAR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V, 3V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 40-VQFN (6x6) |
Data Interface JESD204A | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS61JB23IRHAT | Texas Instruments | 5.475 | 296-36917-2-ND | 29,41889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 27,39432 € | 68.485,80 € |
| Unit Price without VAT: | 27,39432 € |
|---|---|
| Unit Price with VAT: | 32,59924 € |


