
ADS6145EVM | |
|---|---|
DigiKey Part Number | 296-30676-ND |
Manufacturer | |
Manufacturer Product Number | ADS6145EVM |
Description | EVAL MOUDLE FOR ADS6145 |
Customer Reference | |
Detailed Description | ADS6145 - 14 Bit 125M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 417mW @ 125MSPS |
Part Status Obsolete | Utilized IC / Part ADS6145 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
Sampling Rate (Per Second) 125M |


