ADS6123IRHB25 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 16,69619 €
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.743
Unit Price: 31,74750 €
Datasheet
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS6123IRHB25

DigiKey Part Number
ADS6123IRHB25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS6123IRHB25
Description
IC ADC 12BIT 32-VQFN
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-VQFN (5x5)
EDA/CAD Models
ADS6123IRHB25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Bits
12
Sampling Rate (Per Second)
80M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
1.65V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2525,56000 €639,00 €
5024,63180 €1.231,59 €
7524,16680 €1.812,51 €
12523,65152 €2.956,44 €
17523,35046 €4.086,33 €
25023,06088 €5.765,22 €
Manufacturers Standard Package
Unit Price without VAT:25,56000 €
Unit Price with VAT:30,41640 €