
ADS6122EVM | |
|---|---|
DigiKey Part Number | 296-30673-ND |
Manufacturer | |
Manufacturer Product Number | ADS6122EVM |
Description | EVAL MODULE FOR ADS6122 |
Customer Reference | |
Detailed Description | ADS6122 - 12 Bit 65M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Data Interface Serial, Parallel |
Manufacturer Texas Instruments | Input Range 2Vpp |
Packaging Box | Power (Typ) @ Conditions 285mW @ 65MSPS |
Part Status Obsolete | Utilized IC / Part ADS6122 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
Sampling Rate (Per Second) 65M |


