ADS58J89IRGC25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.000
Unit Price: 376,89000 €
Datasheet
Receiver 14 b 500M JESD204B 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58J89IRGC25

DigiKey Part Number
ADS58J89IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS58J89IRGC25
Description
IC RECEIVER 14BIT 500M 64VQFN
Customer Reference
Detailed Description
Receiver 14 b 500M JESD204B 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS58J89IRGC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Receiver
Number of Channels
4
Resolution (Bits)
14 b
Sampling Rate (Per Second)
500M
Data Interface
JESD204B
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 2V, 3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types