
ADS58J63IRMPR | |
|---|---|
DigiKey Part Number | ADS58J63IRMPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS58J63IRMPR |
Description | IC DAS/ADC/DAC SPECIAL 72-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Receiver 14 b 500M JESD204B 72-VQFN (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS58J63IRMPR Models |
Category | Data Interface JESD204B |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8V ~ 2V, 2.85V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Receiver | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 72-VFQFN Exposed Pad |
Resolution (Bits) 14 b | Supplier Device Package 72-VQFN (10x10) |
Sampling Rate (Per Second) 500M | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 657,06786 € | 985.601,79 € |
| Unit Price without VAT: | 657,06786 € |
|---|---|
| Unit Price with VAT: | 781,91075 € |


