Parametric Equivalent

ADS58H43IZCRR | |
|---|---|
DigiKey Part Number | ADS58H43IZCRR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS58H43IZCRR |
Description | IC ADC 14BIT 144-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS58H43IZCRR Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 1.8V ~ 2V, 3.15V ~ 3.45V |
Number of Bits 14 | Voltage - Supply, Digital 1.7V ~ 2V |
Sampling Rate (Per Second) 250M | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 144-LFBGA |
Data Interface LVDS - Parallel | Supplier Device Package 144-NFBGA (10x10) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS58H40IZCRR | Texas Instruments | 0 | ADS58H40IZCRR-ND | 240,70856 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 202,71276 € | 202.712,76 € |
| Unit Price without VAT: | 202,71276 € |
|---|---|
| Unit Price with VAT: | 241,22818 € |


