Parametric Equivalent

ADS58H43IZCR | |
|---|---|
DigiKey Part Number | ADS58H43IZCR-ND |
Manufacturer | |
Manufacturer Product Number | ADS58H43IZCR |
Description | IC ADC 14BIT 144-NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 4 Input 2 Pipelined 144-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS58H43IZCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Number of Inputs | 4 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.8V ~ 2V, 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.7V ~ 2V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 144-LFBGA | |
Supplier Device Package | 144-NFBGA (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 184 | 180,60837 € | 33.231,94 € |
| Unit Price without VAT: | 180,60837 € |
|---|---|
| Unit Price with VAT: | 214,92396 € |


