
ADS58H43EVM | |
|---|---|
DigiKey Part Number | 296-52325-ND |
Manufacturer | |
Manufacturer Product Number | ADS58H43EVM |
Description | MODULE EVAL FOR ADS58H43 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS58H43 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Texas Instruments | Data Interface DDR LVDS |
Packaging Box | Input Range 2Vpp |
Part Status Active | Utilized IC / Part ADS58H43 |
Number of A/D Converters 4 | Contents Board(s) |
Number of Bits 14 | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 673,53000 € | 673,53 € |
| Unit Price without VAT: | 673,53000 € |
|---|---|
| Unit Price with VAT: | 801,50070 € |

