
ADS58H40EVM | |
|---|---|
DigiKey Part Number | 296-49539-ND |
Manufacturer | |
Manufacturer Product Number | ADS58H40EVM |
Description | EVAL MODULE FOR ADS58H40 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS58H40 - 14 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 250M | |
Data Interface | LVDS - Serial | |
Input Range | 2Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS58H40 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 618,60000 € | 618,60 € |
| Unit Price without VAT: | 618,60000 € |
|---|---|
| Unit Price with VAT: | 736,13400 € |

