
ADS58C20IPFPR | |
|---|---|
DigiKey Part Number | ADS58C20IPFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS58C20IPFPR |
Description | RF RECEIVER DUAL IF RECEIVERS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Front End 125MHz Cellular, 3G, GSM, LTE, TD-SCDMA 80-HTQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, 3G, GSM, LTE, TD-SCDMA | |
Frequency | 125MHz | |
Features | - | |
Package / Case | 80-TQFP Exposed Pad | |
Supplier Device Package | 80-HTQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 114,24357 € | 114.243,57 € |
| Unit Price without VAT: | 114,24357 € |
|---|---|
| Unit Price with VAT: | 135,94985 € |

