
ADS58B19EVM | |
|---|---|
DigiKey Part Number | 296-49538-ND |
Manufacturer | |
Manufacturer Product Number | ADS58B19EVM |
Description | EVAL MODULE FOR ADS58B19 |
Customer Reference | |
Detailed Description | ADS58B19 - 9 Bit 250M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 250M |
Manufacturer Texas Instruments | Data Interface CMOS, LVDS, Serial, Parallel |
Packaging Box | Input Range 1.5Vpp |
Part Status Obsolete | Utilized IC / Part ADS58B19 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 9 | Base Product Number |

