
ADS58B18EVM | |
|---|---|
DigiKey Part Number | 296-52324-ND |
Manufacturer | |
Manufacturer Product Number | ADS58B18EVM |
Description | EVAL MODULE FOR ADS58B18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS58B18 - 11 Bit 200M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 200M | |
Data Interface | CMOS, LVDS, Serial, Parallel | |
Input Range | 1.5Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS58B18 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,65000 € | 321,65 € |
| Unit Price without VAT: | 321,65000 € |
|---|---|
| Unit Price with VAT: | 382,76350 € |

