
ADS5560IRGZT | |
|---|---|
DigiKey Part Number | 296-23418-2-ND - Tape & Reel (TR) 296-23418-1-ND - Cut Tape (CT) 296-23418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS5560IRGZT |
Description | IC ADC 16BIT 48-VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5560IRGZT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,47000 € | 76,47 € |
| 10 | 63,79400 € | 637,94 € |
| 25 | 60,70400 € | 1.517,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 55,49504 € | 13.873,76 € |
| Unit Price without VAT: | 76,47000 € |
|---|---|
| Unit Price with VAT: | 90,99930 € |


