
ADS5560EVM | |
|---|---|
DigiKey Part Number | 296-30670-ND |
Manufacturer | |
Manufacturer Product Number | ADS5560EVM |
Description | EVAL MODULE FOR ADS5560 |
Customer Reference | |
Detailed Description | ADS5560 - 16 Bit 40M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Number of A/D Converters | 1 | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 40M | |
Data Interface | Serial, Parallel | |
Input Range | 3.56Vpp | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | ADS5560 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,78000 € | 308,78 € |
| Unit Price without VAT: | 308,78000 € |
|---|---|
| Unit Price with VAT: | 367,44820 € |

