Similar

ADS5553IPFPR | |
|---|---|
DigiKey Part Number | ADS5553IPFPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5553IPFPR |
Description | IC ADC 14BIT 80-HTQFP |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 2 Pipelined 80-HTQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5553IPFPR Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 65M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 80-TQFP Exposed Pad |
Data Interface Parallel | Supplier Device Package 80-HTQFP (12x12) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD9251BCPZRL7-65 | Analog Devices Inc. | 0 | AD9251BCPZRL7-65TR-ND | 61,93683 € | Similar |


