Direct
Parametric Equivalent

ADS5546IRGZR | |
|---|---|
DigiKey Part Number | ADS5546IRGZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS5546IRGZR |
Description | IC ADC 14BIT 48-VQFN |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5546IRGZR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 14 | Voltage - Supply, Digital 3V ~ 3.6V |
Sampling Rate (Per Second) 190M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 48-VFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 48-VQFN (7x7) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS5547IRGZR | Texas Instruments | 4.900 | ADS5547IRGZR-ND | 128,37500 € | Direct |
| ADS5546IRGZT | Texas Instruments | 4.728 | 296-20632-1-ND | 175,44000 € | Parametric Equivalent |


